Part Details for 586-4605-103F by Dialight
Overview of 586-4605-103F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103FX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103FX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
460-5025-063 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, open, 4.25mm (0.167in), Header. |
Price & Stock for 586-4605-103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M8611
|
Newark | Led Replacement Lamps-Based Leds Blue 15Mm 14 Rohs Compliant: Yes |Dialight 586-4605-103F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2600 | Buy Now |
DISTI #
645-586-4605-103F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs Blue 15mm 14 Volts RoHS: Compliant | 0 |
|
$34.8300 / $49.3900 | Order Now |
DISTI #
70082090
|
RS | Lamp, LED, 15mm, S.C. Bayonet, Blue, 14VDC, 20mA, 6300mcd, 100000 Hrs | Dialight 586-4605-103F RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$44.2700 | RFQ |
|
Onlinecomponents.com | 586 Cluster Based LED 15mm Bayonet (BA15s) Blue 14V | 0 |
|
$28.2400 / $54.2200 | Buy Now |
|
Quest Components | 16 |
|
$46.7568 / $51.9520 | Buy Now | |
DISTI #
000000000002297951
|
Sager | LED Replacement Lamps - Based LEDs Blue 15mm 14 Volts | 0 |
|
Buy Now |
Part Details for 586-4605-103F
586-4605-103F CAD Models
586-4605-103F Part Data Attributes
|
586-4605-103F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-4605-103F
Dialight
Single Color LED Display Cluster, Blue, 24.89mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | BLUE | |
Display Height | 24.89 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |