586-3503-204F
Dialight
Description: Single Color LED, Yellow, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1

Overview of 586-3503-204F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TPD4204F Toshiba Electronic Devices & Storage Corporation Intelligent power device 600V (High voltage PWM DC brushless motor driver)
XAL1350-302MEB Coilcraft Inc General Purpose Inductor,
CST4835-030E Coilcraft Inc Current sensor, SMT, RoHS, halogen-free

Price & Stock for 586-3503-204F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 33M4629
Newark T2 Tele Slide Basedled Yel 24V Rohs Compliant: Yes |Dialight 586-3503-204F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Low beam LED Module RoHS: Compliant 20 In Stock
  • 5 $7.1100
  • 25 $6.1400
  • 100 $4.6300
  • 250 $4.1800
  • 500 $3.9400
  • 1,000 $3.8300
  • 2,500 $3.7800
  • 5,000 $3.6800
$3.6800 / $7.1100 Buy Now
Master Electronics Low beam LED Module RoHS: Compliant 20 In Stock
  • 5 $7.1100
  • 25 $6.1400
  • 100 $4.6300
  • 250 $4.1800
  • 500 $3.9400
  • 1,000 $3.8300
  • 2,500 $3.7800
  • 5,000 $3.6800
$3.6800 / $7.1100 Buy Now

CAD Models for 586-3503-204F by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 586-3503-204F by Dialight

586-3503-204F
Dialight
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-1
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Color
YELLOW
Configuration
SINGLE
Luminous Intensity-Nom
1700.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Peak Wavelength
592 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Want to compare parts?
  1. 586-3503-204F
    Dialight
    Single Color LED, Yellow, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 586-3503-204F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 586-3503-204F by Dialight

Select Manufacturer
Which Manufacturer of 586-3503-204F would you like to use for your alert(s)?
  • Please alert me when 586-3503-204F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 586-3503-204F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 586-3503-204F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 586-3503-204F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 586-3503-204F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 586-3503-204F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: