There are no models available for this part yet.
Overview of 586-2206-204F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
ME3220-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD | |
ME3220-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 586-2206-204F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87M8475
|
Newark | Led Replacement Lamps-Based Leds Wedge Based T3 Rohs Compliant: Yes |Dialight 586-2206-204F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$9.6200 / $11.1300 | Buy Now | |
DISTI #
2266-586-2206-204F-ND
|
DigiKey | WEDGE BASED T3 1/4 WHITE 24V Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
135 In Stock |
|
$8.2700 / $10.9500 | Buy Now | |
DISTI #
645-586-2206-204F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs WEDGE BASED T3 1/4 WHITE, 24V RoHS: Compliant | 0 |
|
$8.7700 / $11.6800 | Order Now | |
Onlinecomponents.com | LED Uni-Color White |
141 In Stock |
|
$7.5000 / $10.4600 | Buy Now | ||
DISTI #
000000000002297874
|
Sager | LED Replacement Lamps - Based LEDs WEDGE BASED T3 1/4 WHITE, 24V | 0 |
|
Buy Now | ||
DISTI #
C1S204900231795
|
Chip1Stop | LED Uni-Color White 2-Pin RoHS: Compliant | 135 |
|
$9.7000 / $12.8000 | Buy Now | |
Master Electronics | LED Uni-Color White |
141 In Stock |
|
$7.5000 / $10.4600 | Buy Now |
CAD Models for 586-2206-204F by Dialight
Part Data Attributes for 586-2206-204F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.012 A
|
Luminous Intensity-Nom
|
1000.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
24 mm
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
T-code
|
T-3 1/4
|