Part Details for 586-2205-204F by Dialight
Results Overview of 586-2205-204F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
586-2205-204F Information
586-2205-204F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=2.5 A / SSOP30 | |
BQ2205LYPWR | Texas Instruments | Battery Back-up Supervisor for Dual SRAM Banks 16-TSSOP -20 to 70 | |
5962-9220502MLA | Texas Instruments | 8-Bit Multi-Level Pipeline Register 24-CDIP -55 to 125 |
Price & Stock for 586-2205-204F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1369
|
Newark | Wedge Based T3 1/4, Blu, 24V/Bag Rohs Compliant: Yes |Dialight 586-2205-204F RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $10.9300 | Buy Now |
DISTI #
645-586-2205-204F
|
Mouser Electronics | Based LED Lamps WEDGE BASED T3 1/4 BLU, 24V RoHS: Compliant | 0 |
|
$8.2500 / $8.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 5 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$8.3000 | Buy Now |
|
Onlinecomponents.com | 586 LED bulb Non-Polarized T3 1/4 T10 Wedge Blue 24V RoHS: Compliant | 0 |
|
$8.3600 / $12.0200 | Buy Now |
DISTI #
586-2205-204F
|
TTI | Based LED Lamps WEDGE BASED T3 1/4 BLU, 24V RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$8.3200 | Buy Now |
DISTI #
000000000002297869
|
Sager | LED Replacement Lamps - Based LEDs WEDGE BASED T3 1/4 BLU, 24V Min Qty: 90 | 0 |
|
$8.4300 / $9.0400 | Buy Now |
Part Details for 586-2205-204F
586-2205-204F CAD Models
586-2205-204F Part Data Attributes
|
586-2205-204F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-2205-204F
Dialight
Single Color LED, Blue, T-3 1/4,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Luminous Intensity-Nom | 145.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 24 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
T-code | T-3 1/4 |