Datasheets
586-2205-202 by: Dialight

Single Color LED Display Cluster

Part Details for 586-2205-202 by Dialight

Overview of 586-2205-202 by Dialight

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ME3220-562MXB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD
ME3220-562MLC Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
ME3220-562MXC Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD

Price & Stock for 586-2205-202

Part # Distributor Description Stock Price Buy
DISTI # 000000000001113438
Sager LED Replacement Lamps - Based LEDs 0
Buy Now

Part Details for 586-2205-202

586-2205-202 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

586-2205-202 Part Data Attributes

586-2205-202 Dialight
Buy Now Datasheet
Compare Parts:
586-2205-202 Dialight Single Color LED Display Cluster
Part Life Cycle Code Obsolete
Ihs Manufacturer DIALIGHT CORP
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color BLUE
Configuration SINGLE
Forward Current-Max 0.015 A
Forward Voltage-Max 12 V
Luminous Intensity-Nom 252.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED
Packing Method BULK
Shape ROUND
Size 10.7 mm
Surface Mount NO
T-code T3-1/4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 586-2205-202 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 586-2205-202 by Dialight

Select Manufacturer
Which Manufacturer of 586-2205-202 would you like to use for your alert(s)?
  • Please alert me when 586-2205-202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 586-2205-202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 586-2205-202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 586-2205-202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 586-2205-202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 586-2205-202 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: