Part Details for 586-1A01-101F by Dialight
Overview of 586-1A01-101F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 586-1A01-101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M8264
|
Newark | T1 3/4 Wedge Base Red 6V P Rohs Compliant: Yes |Dialight 586-1A01-101F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$2.0300 / $3.7300 | Buy Now |
DISTI #
33M4470
|
Newark | T1 3/4 Wedge Base Red 6V P/Bag Rohs Compliant: Yes |Dialight 586-1A01-101F Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.8600 | Buy Now |
DISTI #
2266-586-1A01-101F-ND
|
DigiKey | LED Replacement Lamps - Based LE Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
278 In Stock |
|
$1.9800 / $2.5000 | Buy Now |
DISTI #
645-586-1A01-101F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 WEDGE BASE RE RoHS: Compliant | 0 |
|
$1.5900 / $1.6100 | Order Now |
DISTI #
70082079
|
RS | Lamp, LED, T-1 3/4, Wedge, Red, 6VDC, 16mA, 775mcd, 100000 Hrs, 100deg | Dialight 586-1A01-101F RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 5 Container: Bag | 0Bag |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | LED Lamp Uni-Color Red 630nm 775mcd 1 LED 2-Pin RoHS: Compliant |
278 Partner Stock |
|
$1.9300 / $2.8900 | Buy Now |
DISTI #
59691022
|
Verical | LED Lamp Uni-Color Red 630nm 775mcd 1 LED 2-Pin Min Qty: 27 Package Multiple: 1 | Americas - 278 |
|
$1.9700 / $2.3500 | Buy Now |
DISTI #
586-1A01-101F
|
TTI | LED Replacement Lamps - Based LEDs T1 3/4 WEDGE BASE RE RoHS: Compliant pbFree: Pb-Free Min Qty: 490 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.4400 / $1.6900 | Buy Now |
DISTI #
000000000002297808
|
Sager | LED Replacement Lamps - Based LEDs T1 3/4 WEDGE BASE RE Min Qty: 455 | 0 |
|
$1.5100 / $1.6300 | Buy Now |
Part Details for 586-1A01-101F
586-1A01-101F CAD Models
586-1A01-101F Part Data Attributes:
|
586-1A01-101F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-1A01-101F
Dialight
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 775.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 100 deg |