Part Details for 586-1306-101 by Dialight
Overview of 586-1306-101 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-6242-15D | Amphenol Communications Solutions | Paladin Plus 6-Pair, 4 Column, Right Angle Receptacle, Signal Module, NiS | |
130-6282-11H | Amphenol Communications Solutions | Paladin 6-Pair, 8 Column, Right Angle Receptacle, Signal Module, APP | |
130-6262-15H | Amphenol Communications Solutions | Paladin Plus 6-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP |
Part Details for 586-1306-101
586-1306-101 CAD Models
586-1306-101 Part Data Attributes
|
586-1306-101
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-1306-101
Dialight
Single Color LED, White, T-1, 3.1mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 635.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.06 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3.05 mm |