There are no models available for this part yet.
Overview of 586-120111 by White-Rodgers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-1201113LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Through Hole, 288 Position, 0.85mm (0.033in) Pitch. | |
10153301-20111LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x20P, DIP=12.2, Through Hole, Gold Flash |
Price & Stock for 586-120111 by White-Rodgers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51P1636
|
Newark | Solenoid |White Rodgers 586-120111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$86.5100 / $108.1300 | Buy Now | |
DISTI #
802-586-120111
|
Mouser Electronics | Solenoids & Actuators Continuous, Bracket Style: Standard, Terminal Type: Isolated Coil, Coil Resistance: 336 Ohms, RoHS: Compliant | 76 |
|
$96.2400 / $112.3100 | Buy Now | |
DISTI #
70484650
|
RS | D.C. Power Contractor, Input D.C. Coil Voltage 48, Spno, Continuous | White-Rodgers 586-120111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$88.8000 / $111.0000 | Buy Now | |
Onlinecomponents.com | Contactor, 48DC Coil Voltage, SPST-NO, 1 Form A, Flange Mount RoHS: Compliant | 0 |
|
$69.0100 / $94.3200 | Buy Now |
CAD Models for 586-120111 by White-Rodgers
Part Data Attributes for 586-120111 by White-Rodgers
586-120111
White-Rodgers
|
|
---|---|
Samacsys Manufacturer
|
White-Rodgers
|
Want to compare parts?
-
586-120111White-RodgersVS
-