Part Details for 586-1106-103F by Dialight
Overview of 586-1106-103F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103FX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103FX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 586-1106-103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2107
|
Newark | Led Bulb, Midget Flange, White, 5Mm, Lamp Base Type:Midget Flange, Led Color:White, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:460Mcd, Average Bulb Life:100000H, Supply Voltage:14V, Product Range:- Rohs Compliant: Yes |Dialight 586-1106-103F RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-586-1106-103F-ND
|
DigiKey | T1 3/4 MIDGET FLANGE SHT 14V P Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
392 In Stock |
|
$3.0000 / $4.0400 | Buy Now |
DISTI #
645-586-1106-103F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE SHT 14V P RoHS: Compliant | 219 |
|
$3.1800 / $5.7800 | Buy Now |
DISTI #
70082325
|
RS | Lamp, LED, T-1 3/4, Midget Flange, White, 14VDC, 10mA, 460mcd, 100000 Hrs | Dialight 586-1106-103F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4800 / $5.9700 | RFQ |
|
Onlinecomponents.com | Low beam LED Module |
392 Partner Stock |
|
$3.9300 / $5.8300 | Buy Now |
DISTI #
16540769
|
Verical | LED Modules Uni-Color White 2-Pin RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 392 |
|
$2.8100 / $3.7900 | Buy Now |
DISTI #
586-1106-103F
|
TTI | LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE SHT 14V P RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002297763
|
Sager | LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE SHT 14V P | 0 |
|
Buy Now | |
DISTI #
C1S204900045037
|
Chip1Stop | LED Uni-Color White 2-Pin RoHS: Compliant | 392 |
|
$3.3200 / $4.7700 | Buy Now |
|
Master Electronics | Low beam LED Module |
392 Partner Stock |
|
$3.9300 / $5.8300 | Buy Now |
Part Details for 586-1106-103F
586-1106-103F CAD Models
586-1106-103F Part Data Attributes
|
586-1106-103F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-1106-103F
Dialight
Single Color LED, White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Voltage-Max | 14 V | |
Luminous Intensity-Nom | 460.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14.18 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |