Part Details for 586-1102-105F by Dialight
Overview of 586-1102-105F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 586-1102-105F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4496
|
Newark | Led Bulb, Midget Flange, Green, T-1 3/4, Lamp Base Type:Midget Flange, Led Color:Green, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:520Nm, Luminous Intensity:600Mcd, Average Bulb Life:100000H, Supply Voltage:28V Rohs Compliant: Yes |Dialight 586-1102-105F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$4.4500 / $6.2100 | Buy Now |
DISTI #
645-586-1102-105F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE GRN 28V P RoHS: Compliant | 24 |
|
$3.5400 / $6.0200 | Buy Now |
DISTI #
70082188
|
RS | Lamp, LED, T-1 3/4, Midget Flange, Green, 28VDC, 10mA, 600mcd, 100000 Hrs | Dialight 586-1102-105F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 77 |
|
$4.4700 / $5.9600 | Buy Now |
|
Future Electronics | 586 Series Green T-1 3/4 Polarized 600 mcd 28 V 10 mA Single Chip Based LED RoHS: Compliant pbFree: Yes Min Qty: 205 Package Multiple: 5 Container: Tube | 0Tube |
|
$4.0000 / $4.5600 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 520nm 2-Pin RoHS: Compliant |
350 In Stock |
|
$3.4200 / $5.5600 | Buy Now |
DISTI #
586-1102-105F
|
TTI | LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE GRN 28V P RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 90 In Stock |
|
$3.4800 / $5.6600 | Buy Now |
DISTI #
000000000002297756
|
Sager | LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE GRN 28V P Min Qty: 5 | 0 |
|
$3.4800 / $4.4900 | Buy Now |
|
Master Electronics | LED Uni-Color Green 520nm 2-Pin RoHS: Compliant |
350 In Stock |
|
$3.4200 / $5.5600 | Buy Now |
Part Details for 586-1102-105F
586-1102-105F CAD Models
586-1102-105F Part Data Attributes:
|
586-1102-105F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-1102-105F
Dialight
Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Voltage-Max | 28 V | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14.18 mm | |
Packing Method | BULK | |
Peak Wavelength | 520 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 586-1102-105F
This table gives cross-reference parts and alternative options found for 586-1102-105F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 586-1102-105F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
586-1102-105 | Single Color LED, Green, Transparent, T-1 3/4, 5mm, | Dialight | 586-1102-105F vs 586-1102-105 |