There are no models available for this part yet.
Overview of 586-105111 by White-Rodgers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G86105111YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.0mm Pitch Vertical DIP,1x5Pin,Matte Tin,NY66,Tail=3.4mm,With Kink Tail,Color-White,Bag | |
G86105111YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,1x5Pin,Matte Tin,NY66,Tail=3.4mm.With Kink tail,Removed#5Pos | |
G86105111C2EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.0mm Pitch Vertical DIP,1x5Pin,Matte Tin,NY66,Tail=3.2mm,Without Kink Tail,Color-Natural,Bag |
Price & Stock for 586-105111 by White-Rodgers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70248306
|
RS | Contactor, DC 200 A continuous, 12VDC, SPNO, 12 degC , Alt number 586-902 | White-Rodgers 586-105111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$85.6000 / $95.1200 | Buy Now | |
Onlinecomponents.com | Contactor - SPST- NO - 200A - Coil: 12VDC 21Ohms - (Formerly known as 586-902) RoHS: Compliant |
71 In Stock |
|
$66.9900 / $84.9400 | Buy Now | ||
Master Electronics | Contactor - SPST- NO - 200A - Coil: 12VDC 21Ohms - (Formerly known as 586-902) RoHS: Compliant |
71 In Stock |
|
$66.9900 / $84.9400 | Buy Now |
CAD Models for 586-105111 by White-Rodgers
Part Data Attributes for 586-105111 by White-Rodgers
|
|
---|---|
Samacsys Manufacturer
|
White-Rodgers
|