Part Details for 58583-1 by TE Connectivity
Overview of 58583-1 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 58583-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B8551
|
Newark | Tools, Hand Crimp, Crimp Tool Type:Ratchet, For Use With:Amp Superseal 1.5 Series Contacts, Product Range:Te Connectivity/Amp 585, Crimp Size:0.5Mm² To 1.5Mm² Rohs Compliant: Na |Amp Te Connectivity 58583-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$325.4200 / $347.8700 | Buy Now |
DISTI #
19J6696
|
Newark | Crimp Tool, Superseal, Crimp Tool Type:Ratchet, For Use With:Superseal 1.5 Series Contacts, Product Range:Pro-Crimper Iii Series, Crimp Capacity Mm2 Max:1.5Mm2, Crimp Capacity Mm2 Min:0.5Mm2 Rohs Compliant: Na |Amp Te Connectivity 58583-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$325.4200 / $347.8700 | Buy Now |
DISTI #
58583-1-ND
|
DigiKey | TOOL HAND CRIMPER 15-18AWG SIDE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
17 In Stock |
|
$347.6772 / $386.3100 | Buy Now |
DISTI #
58583-1
|
Avnet Americas | Hand Tool Assembly And Die Assembly - Bulk (Alt: 58583-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$307.9800 / $370.6200 | Buy Now |
DISTI #
94B8551
|
Avnet Americas | Hand Tool Assembly And Die Assembly - Bulk (Alt: 94B8551) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$380.0100 / $407.1400 | Buy Now |
DISTI #
571-58583-1
|
Mouser Electronics | Crimpers / Crimping Tools PROCRIMP HT&D SUPRSE | 2 |
|
$336.3700 / $359.5700 | Buy Now |
DISTI #
V36:1790_11462264
|
Arrow Electronics | Application Tooling, PRO-CRIMPER Hand Crimping Tool Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2325 | Americas - 8 |
|
$305.7400 / $335.2900 | Buy Now |
|
Future Electronics | PRO-CRIMPER III Series Hand Crimper Tool RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 10 Lead time: 13 Weeks Container: Bulk | 7Bulk |
|
$302.3800 | Buy Now |
DISTI #
AMP58583-1
|
Heilind Electronics | PROCRIMP HT&D SUPRSEAL 1.5 SER | Americas - 19 in Stock |
|
$352.3500 / $391.5000 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Ratchet - AMP SUPERSEAL 1.5 Series Contacts - Te Connectivity / Amp 585. |
1 Partner Stock 25 On Order |
|
$287.1300 / $324.6500 | Buy Now |
Part Details for 58583-1
58583-1 CAD Models
58583-1 Part Data Attributes
|
58583-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58583-1
TE Connectivity
PROCRIMP HT&D SUPRSEAL 1.5 SER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |