Part Details for 5857-BL005 by Alpha Wire
Overview of 5857-BL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5857-BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 18AWG 1.78mm Silver Plated Copper - Blue - 600V - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$234.2700 / $291.7800 | Buy Now |
DISTI #
5857-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PTFE, blue, 600V, 30.5m Min Qty: 1 | 4 |
|
$78.9900 / $112.8400 | Buy Now |
|
Master Electronics | Hook-up Wire 18AWG 1.78mm Silver Plated Copper - Blue - 600V - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$234.2700 / $291.7800 | Buy Now |