Part Details for 5856/7 VI001 by Alpha Wire
Overview of 5856/7 VI001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95856HRZ-T | Renesas Electronics Corporation | 4+3 Multiphase PWM Regulator for Intel IMVP8™ Desktop CPUs | |
ISL95856IRZ | Renesas Electronics Corporation | 4+3 Multiphase PWM Regulator for Intel IMVP8™ Desktop CPUs | |
ISL95856IRZ-T | Renesas Electronics Corporation | 4+3 Multiphase PWM Regulator for Intel IMVP8™ Desktop CPUs |
Price & Stock for 5856/7 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3957
|
Newark | Hook Up Wire, 1000Ft 20Awg Copper Violet, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5856/7 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,269.9200 | Buy Now |
DISTI #
3937-5856/7VI001-ND
|
DigiKey | HOOK-UP STRND 20AWG VIOLET 1000' Min Qty: 1 Lead time: 15 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,848.1600 | Buy Now |
DISTI #
5856/7VI001-ND
|
DigiKey | HOOK-UP STRND 20AWG VIOLET 1000' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
1 In Stock |
|
$1,075.7900 / $1,209.9200 | Buy Now |
DISTI #
602-5856/7-1000-10
|
Mouser Electronics | Hook-up Wire 20 AWG 7/28 600V, PTFE 1000 ft Spool, Violet RoHS: Compliant | 0 |
|
$1,123.4200 / $1,274.2000 | Order Now |
DISTI #
70135522
|
RS | Hook-Up Wire, Copper, 20 AWG, 7x28, Violet TFE insulated, -60 to +200C, 600V | Alpha Wire 5856/7 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,388.4200 / $1,461.5100 | RFQ |
DISTI #
5856/7-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PTFE, violet, 600V, 305m Min Qty: 1 | 0 |
|
$624.4200 / $802.8300 | RFQ |