Part Details for 58558-1 by TE Connectivity
Overview of 58558-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158558-R282111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 28 Position, Top Latch, Tin (preplated) | |
10158558-R122111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 12 Position, Top Latch, Tin (preplated) |
Price & Stock for 58558-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9712
|
Newark | Consumer Bnc Tool Rg 58/59 |Amp Te Connectivity 58558-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,358.1700 / $1,389.3800 | Buy Now |
DISTI #
58558-1
|
Avnet Americas | Connector To Terminal Tool With Die Set - Bulk (Alt: 58558-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Connector To Terminal Tool With Die Set |
1 Partner Stock |
|
$1,225.9700 / $1,313.2800 | Buy Now |
DISTI #
11950557
|
Verical | Ratchet Hand Crimping Tool Coaxial, RF - BNC Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,204.5600 | Buy Now |
DISTI #
585581-TEC
|
TME | 58558-1 Min Qty: 1 | 1 |
|
$1,266.4875 | Buy Now |
DISTI #
58558-1
|
IBS Electronics | Connector To Terminal Tool With Die Set Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,252.7500 | Buy Now |
DISTI #
000000000000853611
|
Sager | Crimpers / Crimping Tools CONSUMER BNC TOOL RG 58/59 | 0 |
|
Buy Now | |
DISTI #
C1S114400053701
|
Chip1Stop | Connector To Terminal Tool With Die Set | 1 |
|
$1,270.0000 | Buy Now |
|
Master Electronics | Connector To Terminal Tool With Die Set |
1 Partner Stock |
|
$1,225.9700 / $1,313.2800 | Buy Now |