Part Details for 5855356F by Dialight
Overview of 5855356F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5855356F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2836-ND
|
DigiKey | LED MINI CLUSTER BASE 120V GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
59 In Stock |
|
$6.1908 / $12.4800 | Buy Now |
DISTI #
585-5356F
|
TTI | LED Replacement Lamps - Based LEDs LED Based Lamp 120 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$6.0100 / $7.0600 | Buy Now |
Part Details for 5855356F
5855356F CAD Models
5855356F Part Data Attributes:
|
5855356F
Dialight
Buy Now
|
Compare Parts:
5855356F
Dialight
|
Samacsys Manufacturer | Dialight |