Part Details for 5855-BL005 by Alpha Wire
Overview of 5855-BL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95855IRTZ | Renesas Electronics Corporation | 3+2+1 Voltage Regulator for IMVP8™ CPUs | |
ISL95855HRTZ-T | Renesas Electronics Corporation | 3+2+1 Voltage Regulator for IMVP8™ CPUs | |
ISL95855IRTZ-T | Renesas Electronics Corporation | 3+2+1 Voltage Regulator for IMVP8™ CPUs |
Price & Stock for 5855-BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Blue - 600V Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
39 In Stock |
|
$116.0800 / $151.9800 | Buy Now |
DISTI #
5855-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, blue, 600V, 30.5m Min Qty: 1 | 4 |
|
$55.3800 / $79.1100 | Buy Now |
|
Master Electronics | Hook-up Wire 22AWG 1.3mm Silver Plated Copper - Blue - 600V Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
39 In Stock |
|
$116.0800 / $151.9800 | Buy Now |