Part Details for 5855 SL005 by Alpha Wire
Overview of 5855 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95855IRTZ | Renesas Electronics Corporation | 3+2+1 Voltage Regulator for IMVP8™ CPUs | |
ISL95855HRTZ-T | Renesas Electronics Corporation | 3+2+1 Voltage Regulator for IMVP8™ CPUs | |
ISL95855IRTZ-T | Renesas Electronics Corporation | 3+2+1 Voltage Regulator for IMVP8™ CPUs |
Price & Stock for 5855 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9084
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Gray, 600V, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5855 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$26.0300 | Buy Now |
DISTI #
3937-5855SL005-ND
|
DigiKey | HOOK-UP STRND 22AWG SLATE 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$324.6700 | Buy Now |
DISTI #
5855SL005-ND
|
DigiKey | HOOK-UP STRND 22AWG SLATE 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
4 In Stock |
|
$122.6284 / $159.8400 | Buy Now |
DISTI #
602-5855-100-09
|
Mouser Electronics | Hook-up Wire 22 AWG 19/34 600V, PTFE 100 ft Spool, Slate RoHS: Compliant | 7 |
|
$122.6200 / $159.2000 | Buy Now |
DISTI #
70135610
|
RS | Hook-Up Wire, Copper, 22 AWG, 19x34, Slate TFE insulated, -60 to +200C | Alpha Wire 5855 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 5 |
|
$141.5000 / $160.7900 | Buy Now |
DISTI #
5855-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, dark grey, 600V, 30.5m Min Qty: 1 | 4 |
|
$55.3800 / $79.1100 | Buy Now |