Part Details for 5854/7-GR001 by Alpha Wire
Overview of 5854/7-GR001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
ISL95854HRZ-TK | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs | |
ISL95854IRZ-T | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs |
Price & Stock for 5854/7-GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 1.12mm Silver Plated Copper- Green - 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$643.6800 / $678.6200 | Buy Now |
DISTI #
5854/7-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, green, 600V, 305m Min Qty: 1 | 2 |
|
$320.6700 / $412.2900 | Buy Now |
|
Master Electronics | Hook-up Wire 24AWG 1.12mm Silver Plated Copper- Green - 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$643.6800 / $678.6200 | Buy Now |