There are no models available for this part yet.
Overview of 5853-VI001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95853AIRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs | |
ISL95853IRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs | |
ISL95853AHRZ | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs |
Price & Stock for 5853-VI001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$603.7900 / $638.5300 | Buy Now | ||
DISTI #
5853-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, violet, 600V, 305m Min Qty: 1 | 1 |
|
$210.5300 / $270.6800 | Buy Now | |
Master Electronics | Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$603.7900 / $638.5300 | Buy Now |