There are no models available for this part yet.
Overview of 5853/19 BL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95853AIRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs | |
ISL95853IRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs | |
ISL95853AHRZ | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs |
Price & Stock for 5853/19 BL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28B8162
|
Newark | 5853/19 Blue 100 Ft Rohs Compliant: Yes |Alpha Wire 5853/19 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$111.4100 / $149.9100 | Buy Now | |
DISTI #
5853/19BL005-ND
|
DigiKey | HOOK-UP STRND 26AWG BLUE 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
12 In Stock |
|
$108.9458 / $143.1400 | Buy Now | |
DISTI #
3937-5853/19BL005-ND
|
DigiKey | HOOK-UP STRND 26AWG BLUE 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$288.4500 | Buy Now | |
DISTI #
602-5853/19-100-06
|
Mouser Electronics | Hook-up Wire 26 AWG 19/38 600V, PTFE 100 ft Spool, Blue RoHS: Compliant | 14 |
|
$108.9400 / $186.6300 | Buy Now | |
DISTI #
71186077
|
RS | Hook-Up Wire, 26 AWG, 19/38, Blue | Alpha Wire 5853/19 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$155.7400 | RFQ | |
DISTI #
5853/19-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, blue, 600V, 30.5m Min Qty: 1 | 3 |
|
$39.7100 / $56.7300 | Buy Now |