There are no models available for this part yet.
Overview of 5853 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95853AIRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs | |
ISL95853IRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs | |
ISL95853AHRZ | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs |
Price & Stock for 5853 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7522
|
Newark | Hook Up Wire, 100Ft, 26Awg Copper, White, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:26Awg, Conductor Area Csa:0.142Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5853 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$98.5700 / $105.4600 | Buy Now | |
DISTI #
A5853W-100-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
68 In Stock |
|
$91.6722 / $121.8400 | Buy Now | |
DISTI #
602-5853-100-01
|
Mouser Electronics | Hook-up Wire 26 AWG 7/34 600V, PTFE 100 ft Spool, White RoHS: Compliant | 52 |
|
$91.6400 / $91.6700 | Buy Now | |
DISTI #
70135476
|
RS | Hook-Up Wire, Copper, 26 AWG, 7x34, White TFE insulated, -60 to +200C, 600V | Alpha Wire 5853 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$89.8100 / $92.5900 | Buy Now | |
Bisco Industries | 100 |
|
Buy Now | ||||
DISTI #
5853-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, white, 600V, 30.5m Min Qty: 1 | 9 |
|
$38.1700 / $54.5300 | Buy Now |
CAD Models for 5853 WH005 by Alpha Wire
Part Data Attributes for 5853 WH005 by Alpha Wire
5853 WH005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5853 WH005Alpha WireVS
-