Part Details for 58525-1 by TE Connectivity
Overview of 58525-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 58525-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8372
|
Newark | Tools, Hand Crimp, Crimp Tool Type:Ratchet, For Use With:Amp 14-10Awg 250 Series Faston Contacts, Product Range:Te Connectivity/Amp 585, Crimp Size:14Awg To 10Awg Rohs Compliant: Na |Amp Te Connectivity 58525-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$492.5800 | Buy Now |
DISTI #
58525-1-ND
|
DigiKey | TOOL HAND CRIMPER 10-14AWG SIDE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$485.2850 / $519.9500 | Buy Now |
DISTI #
58525-1
|
Avnet Americas | Connector To Terminal Tool With Die Set - Bulk (Alt: 58525-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$406.8640 / $489.6160 | Buy Now |
DISTI #
83F8372
|
Avnet Americas | Connector To Terminal Tool With Die Set - Bulk (Alt: 83F8372) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$484.1200 / $537.8600 | Buy Now |
DISTI #
571-58525-1
|
Mouser Electronics | Crimpers / Crimping Tools PROCRIMPER TOOL/DIE | 6 |
|
$483.5300 / $511.7800 | Buy Now |
DISTI #
73569186
|
RS | PROCRIMPER TOOL & DIE | TE Connectivity 58525-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$519.9500 | RFQ |
DISTI #
AMP58525-1
|
Heilind Electronics | PROCRIMPER TOOL & DIE | Americas - 0 in Stock |
|
$436.3875 / $517.2000 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Ratchet - AMP 14 to 10AWG 250 Series Faston Contacts - Te Connectivity / Amp 585. |
5 In Stock |
|
$480.5000 / $497.8800 | Buy Now |
DISTI #
60588590
|
Verical | Crimp Tool with Die set Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 5 |
|
$607.5353 / $613.9088 | Buy Now |
DISTI #
58525-1
|
TTI | Crimpers / Crimping Tools PROCRIMPER TOOL/DIE Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$433.6300 / $480.1800 | Buy Now |