Part Details for 5852-VI001 by Alpha Wire
Overview of 5852-VI001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95852HIZ-T | Renesas Electronics Corporation | Integrated Power Management IC for IMVP8™ Platforms | |
2SC5852 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
ISL95852AHIZ-T | Renesas Electronics Corporation | Integrated Power Management IC for IMVP8™ Platforms |
Price & Stock for 5852-VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Violet - 600V - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$577.2200 / $611.7000 | Buy Now |
DISTI #
5852-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, violet, 600V, 305m Min Qty: 1 | 2 |
|
$219.8800 / $282.7100 | Buy Now |
|
Master Electronics | Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Violet - 600V - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$577.2200 / $611.7000 | Buy Now |