There are no models available for this part yet.
Overview of 5852 WH001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95852HIZ-T | Renesas Electronics Corporation | Integrated Power Management IC for IMVP8™ Platforms | |
2SC5852 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
ISL95852AHIZ-T | Renesas Electronics Corporation | Integrated Power Management IC for IMVP8™ Platforms |
Price & Stock for 5852 WH001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7503
|
Newark | Hook Up Wire, 1000Ft, 28Awg Copper White, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:28Awg, Conductor Area Csa:0.072Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5852 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$681.8600 | Buy Now | |
DISTI #
5852WH001-ND
|
DigiKey | HOOK-UP STRND 28AWG WHITE 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
5 In Stock |
|
$577.6250 / $677.9100 | Buy Now | |
DISTI #
3937-5852WH001-ND
|
DigiKey | HOOK-UP STRND 28AWG WHITE 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-5852-1000-01
|
Mouser Electronics | Hook-up Wire 28 AWG 7/36 600V, PTFE 1000 ft Spool, White RoHS: Compliant | 4 |
|
$577.6200 / $635.3800 | Buy Now | |
DISTI #
70135653
|
RS | Hook-Up Wire, Copper, 28 AWG, 7x36, White TFE insulated, -60 to +200C, 600V | Alpha Wire 5852 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$607.7300 / $653.4700 | RFQ | |
DISTI #
5852-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, white, 600V, 305m Min Qty: 1 | 6 |
|
$219.8800 / $282.7100 | Buy Now |
CAD Models for 5852 WH001 by Alpha Wire
Part Data Attributes for 5852 WH001 by Alpha Wire
5852 WH001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5852 WH001Alpha WireVS
-