Part Details for 5852 RD001 by Alpha Wire
Overview of 5852 RD001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95852HIZ-T | Renesas Electronics Corporation | Integrated Power Management IC for IMVP8™ Platforms | |
2SC5852 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
ISL95852AHIZ-T | Renesas Electronics Corporation | Integrated Power Management IC for IMVP8™ Platforms |
Price & Stock for 5852 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7505
|
Newark | Hook Up Wire, 1000Ft, 28Awg, Copper, Red, 600V, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:28Awg, Conductor Area Csa:0.072Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5852 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$681.8600 | Buy Now |
DISTI #
5852RD001-ND
|
DigiKey | HOOK-UP STRND 28AWG RED 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
15 In Stock |
|
$577.6250 / $677.9100 | Buy Now |
DISTI #
602-5852-1000-03
|
Mouser Electronics | Hook-up Wire 28 AWG 7/36 600V, PTFE 1000 ft Spool, Red RoHS: Compliant | 4 |
|
$577.6200 / $640.5400 | Buy Now |
DISTI #
70135655
|
RS | Hook-Up Wire, Copper, 28 AWG, 7x36, Red TFE insulated, -60 to +200C, 600V | Alpha Wire 5852 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$629.9100 / $684.6900 | RFQ |
DISTI #
51504896
|
Verical | Hook-up Wire 28AWG 304.8m 0.99mm Silver Coated Copper Red 600VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1618 | Americas - 1 |
|
$725.2700 / $792.4800 | Buy Now |
DISTI #
5852-RD001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, red, 600V, 305m, 1000ft Min Qty: 1 | 3 |
|
$219.8800 / $282.7100 | Buy Now |
Part Details for 5852 RD001
5852 RD001 CAD Models
5852 RD001 Part Data Attributes
|
5852 RD001
Alpha Wire
Buy Now
|
Compare Parts:
5852 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |