Part Details for 58517-2 by TE Connectivity
Overview of 58517-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158517-00541LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 5 Position, Without TPA & CPA | |
10158517-00841LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 8 Position, Without TPA & CPA | |
10158517-01121LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 11 Position, With TPA/Without CPA |
Price & Stock for 58517-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9691
|
Newark | Crimpers/Crimping Tools Die Set Rohs Compliant: Na |Amp Te Connectivity 58517-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$464.1700 / $487.0900 | Buy Now |
DISTI #
A19531-ND
|
DigiKey | DIE SET CST-100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$326.9688 / $380.4900 | Buy Now |
DISTI #
58517-2
|
Avnet Americas | Connector Accessories Die Set - Bulk (Alt: 58517-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-585172
|
Mouser Electronics | Crimpers / Crimping Tools DIE SET | 6 |
|
$374.5300 | Buy Now |
DISTI #
AMP58517-2
|
Heilind Electronics | PRO-CRIMPER HD TL DIE CST 100 | Americas - 0 in Stock |
|
$405.0000 / $450.0000 | Buy Now |
|
Onlinecomponents.com | SDE Die Set, CST-100 |
2 Partner Stock |
|
$378.0300 / $401.5800 | Buy Now |
DISTI #
16330986
|
Verical | Tools and Accessories, SDE Die Set, CST-100 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$471.5500 / $480.6300 | Buy Now |
DISTI #
585172-TEC
|
TME | 58517-2 | 2 |
|
Buy Now | |
DISTI #
AMP58517-2
|
Interstate Connecting Components | PRO-CRIMPER HD TL DIE CST 100 | 0 |
|
$405.0000 / $450.0000 | Buy Now |
DISTI #
000000000000674117
|
Sager | Crimpers / Crimping Tools DIE SET Min Qty: 1 | 0 |
|
$416.6700 / $428.5700 | Buy Now |