There are no models available for this part yet.
Overview of 5851-BL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5851-BL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 30AWG 304.8m 0.91mm Silver Plated Copper - Blue - 600VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 20 Factory Stock |
|
$567.2000 / $601.0700 | Buy Now | ||
DISTI #
5851-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PTFE, blue, 600V, 305m Min Qty: 1 | 2 |
|
$177.2000 | Buy Now | |
Master Electronics | Hook-up Wire 30AWG 304.8m 0.91mm Silver Plated Copper - Blue - 600VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 20 Factory Stock |
|
$567.2000 / $601.0700 | Buy Now |