Part Details for 5851 OR001 by Alpha Wire
Results Overview of 5851 OR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5851 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4539876
|
Farnell | HOOK-UP WIRE, 30AWG, PTFE, 305M RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 1 |
|
$213.3160 / $217.6657 | Buy Now |
DISTI #
5851OR001-ND
|
DigiKey | HOOK-UP STRND 30AWG ORANGE 1000' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
2 In Stock |
|
$584.0540 / $684.3400 | Buy Now |
DISTI #
602-5851OR001
|
Mouser Electronics | Hook-up Wire 30 AWG 7/38 600V, PTFE 1000 ft Spool, Orange RoHS: Compliant | 0 |
|
$584.0500 / $672.4200 | Order Now |
DISTI #
70135473
|
RS | Hook-Up Wire, Copper, 30 AWG, 7x38, Orange TFE insulated, -60 to +200C | Alpha Wire 5851 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$635.8900 / $691.1800 | RFQ |
DISTI #
5851-OR001
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PTFE, orange, 600V, 305m Min Qty: 1 | 0 |
|
$177.2000 | RFQ |
Part Details for 5851 OR001
5851 OR001 CAD Models
5851 OR001 Part Data Attributes
|
5851 OR001
Alpha Wire
Buy Now
|
Compare Parts:
5851 OR001
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |