Part Details for 585-4111 by Dialight
Overview of 585-4111 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 585-4111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W5839
|
Newark | Min Bay, based Led, Red, 6V/Bag Rohs Compliant: Yes |Dialight 585-4111 Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $6.8400 | Buy Now |
|
Onlinecomponents.com | LED Lamp Uni-Color Red 630nm 37mcd 1 LED 2-Pin | 0 |
|
$6.0800 / $8.6700 | Buy Now |
DISTI #
585-4111
|
TTI | LED Replacement Lamps - Based LEDs MIN BAY BASED LED RED 6V Min Qty: 125 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$6.1900 | Buy Now |
Part Details for 585-4111
585-4111 CAD Models
585-4111 Part Data Attributes:
|
585-4111
Dialight
Buy Now
Datasheet
|
Compare Parts:
585-4111
Dialight
Single Color LED Display Cluster, Red, 10.16mm
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMPLEX | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.044 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 585-4111
This table gives cross-reference parts and alternative options found for 585-4111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 585-4111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
585-1211 | Single Color LED Display Cluster, Red, 6.1mm | Dialight | 585-4111 vs 585-1211 |
585-1111 | Single Color LED Display Cluster, Red, 6.1mm | Dialight | 585-4111 vs 585-1111 |