Part Details for 585-1211F by Dialight
Overview of 585-1211F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 585-1211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4446
|
Newark | Mdgt Flng Based Led Ult Red 6V/Bag Rohs Compliant: Yes |Dialight 585-1211F Min Qty: 155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $5.0400 | Buy Now |
DISTI #
645-585-1211F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs MDGT FLNG BASED LED ULT RED 6V RoHS: Compliant | 0 |
|
$4.4800 / $4.8200 | Order Now |
DISTI #
73833073
|
RS | LED, based replacement lamps, midget flang, Ultra Red, 6 V, 585 Series | Dialight 585-1211F RoHS: Compliant Min Qty: 155 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 155 Package Multiple: 5 Container: Bag | 0Bag |
|
$4.3000 | Buy Now |
|
Onlinecomponents.com | Ambient LED Luminaire RoHS: Compliant |
50 In Stock |
|
$4.1000 / $5.9800 | Buy Now |
DISTI #
585-1211F
|
TTI | LED Replacement Lamps - Based LEDs MDGT FLNG BASED LED ULT RED 6V RoHS: Compliant pbFree: Pb-Free Min Qty: 170 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.1000 / $4.6500 | Buy Now |
DISTI #
000000000002297727
|
Sager | LED Replacement Lamps - Based LEDs MDGT FLNG BASED LED ULT RED 6V Min Qty: 155 | 0 |
|
$4.4900 / $4.8100 | Buy Now |
|
Master Electronics | Ambient LED Luminaire RoHS: Compliant |
50 In Stock |
|
$4.1000 / $5.9800 | Buy Now |
Part Details for 585-1211F
585-1211F CAD Models
585-1211F Part Data Attributes:
|
585-1211F
Dialight
Buy Now
|
Compare Parts:
585-1211F
Dialight
|
Samacsys Manufacturer | Dialight |