Part Details for 58483-1 by TE Connectivity
Overview of 58483-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 58483-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7627
|
Newark | Crimp Die, 354940-1 Crimp Tool, For Use With:Tyco 354940-1 Pro-Crimper Ii Hand Tool Frame Assembly, Crimp Die Applications:Smb Straight Cable Plug Connectors, Crimp Application:Coaxial, Features:Hex/Military Rohs Compliant: Na |Amp Te Connectivity 58483-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.3800 / $366.4400 | Buy Now |
DISTI #
86W4303
|
Newark | Triple Hex Die Assembly, Crimp Die Applications:Smb Straight Cable Plug Connectors, For Use With:354940-1 Pro-Crimper Iii Hand Tool Frame, Product Range:Te Connectivity/Amp 584 Rohs Compliant: Na |Amp Te Connectivity 58483-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$341.4100 / $358.2700 | Buy Now |
DISTI #
A9968-ND
|
DigiKey | TOOL SMB DIE SET CONN MIL TYPE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$305.3800 | Buy Now |
DISTI #
58483-1
|
Avnet Americas | Die Set For Hand Tool Assembly With Die Assembly - Bulk (Alt: 58483-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$310.6350 / $373.8150 | Buy Now |
DISTI #
571-584831
|
Mouser Electronics | Punches & Dies DIE SET MIL CRIMP | 6 |
|
$305.3700 / $322.2100 | Buy Now |
DISTI #
AMP58483-1
|
Heilind Electronics | TRIPLE HEX DIE ASSY SMB | Americas - 0 in Stock |
|
$355.3875 / $394.8750 | Buy Now |
|
Onlinecomponents.com | Die Set For Hand Tool Assembly With Die Assembly |
6 Partner Stock |
|
$293.3400 / $305.3800 | Buy Now |
DISTI #
16495356
|
Verical | Die Set For Hand Tool Assembly With Die Assembly Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$355.7900 / $369.7300 | Buy Now |
DISTI #
584831-TEC
|
TME | 58483-1 Min Qty: 1 | 6 |
|
$310.1521 / $364.8954 | Buy Now |
DISTI #
AMP58483-1
|
Interstate Connecting Components | TRIPLE HEX DIE ASSY SMB | 0 |
|
$355.3875 / $394.8750 | Buy Now |
Part Details for 58483-1
58483-1 CAD Models
58483-1 Part Data Attributes
|
58483-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58483-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |