Part Details for 58413 SL001 by Alpha Wire
Overview of 58413 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68458-413HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 13 Positions, 2.54mm (0.100in) Pitch. | |
68758-413HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 13 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 58413 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7516
|
Newark | Shielded Multipair Cable 3Pr 1000Ft 150V Gray, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate, Voltage Rating:150Vrohs Compliant: Yes |Alpha Wire 58413 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,339.3100 | Buy Now |
DISTI #
58413SL001-ND
|
DigiKey | MULTI-PAIR 6COND 22AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1071 | Buy Now |
DISTI #
602-58413-1000
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 3 Conductor 300V, Foil, PPVC, PPVC 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$2,121.3200 | Order Now |
DISTI #
73596195
|
RS | Multiconductor Plenum Cable, 3C, 22 AWG, Stranded, Foil Shield, Gray, PLM-PVC | Alpha Wire 58413 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,305.4000 | RFQ |