There are no models available for this part yet.
Overview of 583UYD/S530-A3 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 583UYD/S530-A3 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
583UYD/S530-A3-ND
|
DigiKey | LED YLW DIFF SQUARE TYPE LED T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0982 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.0640 | Buy Now | ||
Bristol Electronics | 1500 |
|
RFQ | ||||
DISTI #
583UYD/S530-A3
|
TME | LED, rectangular, 7x5x6mm, yellow, 10÷20mcd, 170°, Front: flat, 20mA Min Qty: 1 | 0 |
|
$0.0452 / $0.2144 | RFQ | |
DISTI #
3005834004
|
EBV Elektronik | (Alt: 3005834004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 15000 |
|
$0.0612 / $0.0661 | Buy Now |
CAD Models for 583UYD/S530-A3 by Everlight Electronics Co Ltd
Part Data Attributes for 583UYD/S530-A3 by Everlight Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
5 X 5 MM, LEAD FREE PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
JESD-609 Code
|
e4
|
Lens Type
|
DIFFUSED YELLOW
|
Luminous Intensity-Nom
|
20.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
591 nm
|
Shape
|
SQUARE
|
Size
|
5 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
SILVER
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
170 deg
|