Part Details for 583879-4 by TE Connectivity
Overview of 583879-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 583879-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7041
|
Newark | Contact Cstl 15Au 50Sn/Pb Rohs Compliant: No |Amp Te Connectivity 583879-4 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 | Buy Now |
DISTI #
3937-583879-4-ND
|
DigiKey | TERM EDGE TWIN LF SLDR POST Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.5605 / $1.7400 | Buy Now |
DISTI #
583879-4-ND
|
DigiKey | TERM EDGE TWIN LF SLDR POST Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8807 | Buy Now |
DISTI #
583879-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 583879-4) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.8878 / $0.9724 | Buy Now |
DISTI #
571-583879-4
|
Mouser Electronics | Standard Card Edge Connectors CONTACT CSTL 15AU 50SN/PB RoHS: Compliant | 0 |
|
$0.9250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.8290 | Buy Now |
DISTI #
AMP583879-4
|
Heilind Electronics | CONTACT CSTL 15AU 50SN/PB | Americas - 0 in Stock |
|
$1.0361 | Buy Now |
|
Onlinecomponents.com | CONTACT CSTL 15AU 50SN/PB RoHS: Compliant | 0 |
|
$0.9020 / $2.5360 | Buy Now |
DISTI #
AMP583879-4
|
Interstate Connecting Components | CONTACT CSTL 15AU 50SN/PB | 0 |
|
$1.0361 | Buy Now |
|
Master Electronics | CONTACT CSTL 15AU 50SN/PB RoHS: Compliant | 0 |
|
$0.9020 / $2.5360 | Buy Now |
Part Details for 583879-4
583879-4 CAD Models
583879-4 Part Data Attributes
|
583879-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583879-4
TE Connectivity
CONTACT CSTL 15AU 50SN/PB
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN LEAD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | WIRE WRAP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |