Part Details for 583857-5 by TE Connectivity
Overview of 583857-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 583857-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9602
|
Newark | Twin Leaf Dummy Contact-Sn |Amp Te Connectivity 583857-5 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 | Buy Now |
DISTI #
583857-5-ND
|
DigiKey | TERM EDGE TWIN LF TIN Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3538 | Buy Now |
DISTI #
583857-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 583857-5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3396 / $0.3719 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
AMP583857-5
|
Heilind Electronics | TWIN LEAF DUMMY CONTACT-SN | Americas - 0 in Stock |
|
$0.3963 / $0.4022 | Buy Now |
|
Onlinecomponents.com | TWIN LEAF DUMMY CONTACT-SN | 0 |
|
$0.3345 / $0.7006 | Buy Now |
DISTI #
AMP583857-5
|
Interstate Connecting Components | TWIN LEAF DUMMY CONTACT-SN | 0 |
|
$0.3963 / $0.4022 | Buy Now |
DISTI #
000000000000940179
|
Sager | Standard Card Edge Connectors TWIN LEAF DUMMY CONT H RCPT Min Qty: 5000 | 0 |
|
$0.4491 | Buy Now |
|
Master Electronics | TWIN LEAF DUMMY CONTACT-SN | 0 |
|
$0.3345 / $0.7006 | Buy Now |
Part Details for 583857-5
583857-5 CAD Models
583857-5 Part Data Attributes
|
583857-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583857-5
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |