-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 12-14S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6275
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adapter |Raychem Te Connectivity 583785-000 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$244.7700 | Buy Now |
DISTI #
2266-583785-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$235.3600 / $249.2000 | Buy Now |
DISTI #
583785-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter with Ring Aluminum Entry Size 8 - Bulk (Alt: 583785-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$111.5968 / $189.8852 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks Container: Box | 0Box |
|
$199.1500 | Buy Now |
DISTI #
RYCTXR54AC90-1408AI
|
Heilind Electronics | 583785-000 | Americas - 0 in Stock |
|
$240.1471 / $243.7314 | Buy Now |
|
Onlinecomponents.com | TXR54AC90-1408AI RoHS: Compliant |
6 Partner Stock |
|
$215.4300 / $235.7500 | Buy Now |
DISTI #
19538355
|
Verical | Shrink Boot Adapters 90° 12/14/14S Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$220.7100 / $233.6800 | Buy Now |
DISTI #
583785000-TEC
|
TME | 583785-000 | 6 |
|
Buy Now | |
DISTI #
RYCTXR54AC90-1408AI
|
Interstate Connecting Components | 583785-000 | 0 |
|
$240.1471 / $243.7314 | Buy Now |
|
Master Electronics | TXR54AC90-1408AI RoHS: Compliant |
6 Partner Stock |
|
$215.4300 / $235.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
583785-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583785-000
TE Connectivity
CONN BACKSHELL ADPT SZ 12-14S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |