Part Details for 583667-9 by TE Connectivity
Overview of 583667-9 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 583667-9
583667-9 CAD Models
583667-9 Part Data Attributes
|
583667-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583667-9
TE Connectivity
100 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 100 |
Alternate Parts for 583667-9
This table gives cross-reference parts and alternative options found for 583667-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 583667-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87825-0011 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal | Molex | 583667-9 vs 87825-0011 |
61306-30114 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 583667-9 vs 61306-30114 |
61306-30105 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 583667-9 vs 61306-30105 |
56441-20014 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 583667-9 vs 56441-20014 |
56441-30118LF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 583667-9 vs 56441-30118LF |
10074375-1112100TLF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 583667-9 vs 10074375-1112100TLF |
61306-31104 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 583667-9 vs 61306-31104 |
56441-20016LF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 583667-9 vs 56441-20016LF |
0876300005 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Molex | 583667-9 vs 0876300005 |
61306-31107 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 583667-9 vs 61306-31107 |