Part Details for 58363-101LF by Amphenol FCi
Overview of 58363-101LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 58363-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27188201
|
Arrow Electronics | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position Press Fit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1931 | Americas - 27 |
|
$2.4863 | Buy Now |
DISTI #
BRG58363-101LF
|
Heilind Electronics | METRAL HDR RA PF 4X6 | Americas - 0 in Stock |
|
$3.9658 / $4.0309 | Buy Now |
DISTI #
65553070
|
Verical | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position Press Fit RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1931 | Americas - 27 |
|
$2.4863 | Buy Now |
DISTI #
BRG58363-101LF
|
Interstate Connecting Components | METRAL HDR RA PF 4X6 | 0 |
|
$3.9658 / $4.0309 | Buy Now |
Part Details for 58363-101LF
58363-101LF CAD Models
58363-101LF Part Data Attributes
|
58363-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
58363-101LF
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.543 inch | |
Body Depth | 1.211 inch | |
Body Length | 0.47 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |