Part Details for 58360-701 by Amphenol FCi
Overview of 58360-701 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58360-102LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors Right Angle Signal Header, 24 Position Pin-in-Paste HDF. | |
58360-101TLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors Right Angle Signal Header, 24 Position Pin-in-Paste HDF. | |
58360-203LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors Right Angle Signal Header, 24 Position Pin-in-Paste HDF. |
Part Details for 58360-701
58360-701 CAD Models
58360-701 Part Data Attributes
|
58360-701
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
58360-701
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 58360-701
This table gives cross-reference parts and alternative options found for 58360-701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 58360-701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
58360-701 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 58360-701 vs 58360-701 |