There are no models available for this part yet.
Overview of 58360-101LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 58360-101LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC3140
|
Avnet Americas | Conn Hard Metric HDR 24 POS 2mm Solder RA Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 65AC3140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack | 610 Partner Stock |
|
$1.6200 / $2.5200 | Buy Now | |
DISTI #
58360-101LF
|
Avnet Americas | Conn Hard Metric HDR 24 POS 2mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: 58360-101LF) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1834 | Buy Now | |
DISTI #
649-58360-101LF
|
Mouser Electronics | High Speed / Modular Connectors 58360-101LF-METRAL HDR RA PIP 4X6 RoHS: Compliant | 518 |
|
$1.2000 / $2.6800 | Buy Now | |
DISTI #
58360101LF-AMP
|
TME | 58360-101LF Min Qty: 120 | 6230 |
|
$1.1608 / $1.4065 | Buy Now | |
DISTI #
58360-101LF
|
Avnet Abacus | Conn Hard Metric HDR 24 POS 2mm Solder RA Thru-Hole T/R (Alt: 58360-101LF) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |