There are no models available for this part yet.
Overview of 583580-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 583580-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18H6967
|
Newark | Box Pin 50 Pos. 100 C/L |Amp Te Connectivity 583580-1 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.3200 | Buy Now | |
DISTI #
583580-1-ND
|
DigiKey | CONN HEADER BRD EDGE 50P 2.54MM Min Qty: 180 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.5250 | Buy Now | |
DISTI #
583580-1
|
Avnet Americas | Conn Box Connector HDR 50 POS 2.54mm Solder RA Edge Mount - Bulk (Alt: 583580-1) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk | 0 |
|
$228.9436 / $275.5084 | Buy Now | |
DISTI #
650-583580-1
|
Mouser Electronics | Headers & Wire Housings BOX PIN 50 POS. 100 C/L | 0 |
|
$272.3400 | Order Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 180 Package Multiple: 2 Lead time: 40 Weeks Container: Box | 0Box |
|
$248.7500 | Buy Now | ||
DISTI #
AMP583580-1
|
Heilind Electronics | BOX PIN 50 POS. 100 C/L | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BOX PIN 50 POS. 100 C/L | 0 |
|
$241.1000 / $707.6200 | Buy Now | ||
DISTI #
AMP583580-1
|
Interstate Connecting Components | BOX PIN 50 POS. 100 C/L | 0 |
|
Buy Now | ||
DISTI #
000000000000940084
|
Sager | Headers & Wire Housings BOX PIN 50 POS. 100 C/L Min Qty: 2 | 0 |
|
$339.5400 | Buy Now | |
Master Electronics | BOX PIN 50 POS. 100 C/L | 0 |
|
$241.1000 / $707.6200 | Buy Now |
CAD Models for 583580-1 by TE Connectivity
Part Data Attributes for 583580-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLUE
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Row Spacing
|
0.072 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 583580-1
This table gives cross-reference parts and alternative options found for 583580-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 583580-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-102699-3 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 583580-1 vs 7-102699-3 |
7-87543-5 | 50 MODII HDR DRST UNSHRD .100 | TE Connectivity | 583580-1 vs 7-87543-5 |
7-146273-5 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 583580-1 vs 7-146273-5 |