Part Details for 583514-4 by TE Connectivity
Overview of 583514-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 583514-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$65.4352 | Buy Now |
Part Details for 583514-4
583514-4 CAD Models
583514-4 Part Data Attributes
|
583514-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583514-4
TE Connectivity
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 583514-4
This table gives cross-reference parts and alternative options found for 583514-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 583514-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89949-004 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 583514-4 vs 89949-004 |
89847-425C | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 583514-4 vs 89847-425C |
M55302/167A25Z1 | Board Connector, 50 Contact(s), 2 Row(s), Female, Wire Wrap Terminal | Amphenol Corporation | 583514-4 vs M55302/167A25Z1 |
FFSD-25-S-60.00-01-N-RW | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 583514-4 vs FFSD-25-S-60.00-01-N-RW |
89399-010 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 583514-4 vs 89399-010 |
76322-925 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 583514-4 vs 76322-925 |
M80-415001P | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Harwin | 583514-4 vs M80-415001P |
ESQT-125-02-G-D-312 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 583514-4 vs ESQT-125-02-G-D-312 |
91615-425AN | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 583514-4 vs 91615-425AN |
20323-050E-11 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | I-PEX Co Ltd | 583514-4 vs 20323-050E-11 |