Part Details for 5834-0-15-01-23-14-10-0 by Mill-Max Mfg Corp
Overview of 5834-0-15-01-23-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58345-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row 7 Mod Monoblock Header, Straight, Press-Fit. | |
MSS1583-473MED | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5858 | |
MSS1583-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5858 |
Price & Stock for 5834-0-15-01-23-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5834-015012314100-ND
|
DigiKey | CONN RECEPT PIN .045-.065" .290" Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7946 | Buy Now |
DISTI #
575-5834015012314100
|
Mouser Electronics | Circuit Board Hardware - PCB | 0 |
|
$0.7410 / $0.7940 | Order Now |
DISTI #
000000000000405618
|
Sager | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.2009 / $1.2700 | Buy Now |
Part Details for 5834-0-15-01-23-14-10-0
5834-0-15-01-23-14-10-0 CAD Models
5834-0-15-01-23-14-10-0 Part Data Attributes
|
5834-0-15-01-23-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
5834-0-15-01-23-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 5834-0-15-01-23-14-10-0
This table gives cross-reference parts and alternative options found for 5834-0-15-01-23-14-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5834-0-15-01-23-14-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5834-0-15-80-23-14-10-0 | PCB Terminal | Mill-Max Mfg Corp | 5834-0-15-01-23-14-10-0 vs 5834-0-15-80-23-14-10-0 |