Part Details for 58311-02 by Littelfuse Inc
Overview of 58311-02 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58311-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9159
|
Newark | Rocker Spst Off-Mom_On/Bulk |Littelfuse 58311-02 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 / $9.5600 | Buy Now |
DISTI #
F8913-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 24V Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-58311-02
|
Mouser Electronics | Rocker Switches ROCKER SPST OFF-MOM_ON | 0 |
|
$7.6900 / $12.7300 | Order Now |
|
Ozdisan Elektronik | ROCKER SPST OFF-MOM ON | 0 |
|
$17.7319 / $18.9731 | RFQ |