Part Details for 5829 by Leviton Manufacturing Co
Overview of 5829 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-829HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 29 Positions, 2.54mm (0.100in) Pitch. | |
65829-003LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Mini Jumper , Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
SiT8008AC-83-33E-12.582900 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 5829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72375657
|
RS | 3 WIRE PLUG. | Leviton 5829 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7300 | RFQ |
|
Onlinecomponents.com | 20 Amp, 250 Volt, NEMA 6-20P, 2P, 3W, Flanged Inlet Receptacle, Straight Blade, Commercial Grade, Grounding, , Back Wired, Thermoplastic Nylon Strap, - White RoHS: Compliant | 0 |
|
$8.8600 / $11.7200 | Buy Now |