Part Details for 58249-0000 by Molex
Overview of 58249-0000 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 58249-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0582490000
|
Avnet Americas | GUIDE-PIN (M) - Bulk (Alt: 0582490000) RoHS: Compliant Min Qty: 1500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-58249-0000
|
Mouser Electronics | High Speed / Modular Connectors GUIDE-PIN M GUIDE-PIN (M) RoHS: Compliant | 0 |
|
$4.5700 | Order Now |
|
Quest Components | 1120 |
|
$8.5800 / $12.8700 | Buy Now |