Part Details for 582371-9 by TE Connectivity
Overview of 582371-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 582371-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2992
|
Newark | Standard Card Edge Connectors Duo Tyne Flg Hsg 6P |Amp Te Connectivity 582371-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $10.4000 | Buy Now |
DISTI #
09H1756
|
Newark | Duo Tyne Flg Hsg 6 Pos. Rohs Compliant: Yes |Amp Te Connectivity 582371-9 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
582371-9
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST Cable Mount - Bulk (Alt: 582371-9) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DUO TYNE FLG HSG 6 POS. RoHS: Compliant | 0 |
|
$5.2300 / $15.3600 | Buy Now |
DISTI #
582371-9
|
TTI | Standard Card Edge Connectors DUO TYNE FLG HSG 6P Min Qty: 3600 Package Multiple: 3600 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | DUO TYNE FLG HSG 6 POS. RoHS: Compliant | 0 |
|
$5.2300 / $15.3600 | Buy Now |
Part Details for 582371-9
582371-9 CAD Models
582371-9 Part Data Attributes
|
582371-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
582371-9
TE Connectivity
DUO TYNE FLG HSG 6 POS.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 6 Days | |
Additional Feature | DUO-TYNE, COMPATIBLE CONTACTS: 530005-3; 530003-2; 530505-5; 530007-3; 530003-2 | |
Body Breadth | 0.59 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.092 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |