-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 ME .050 L/P AU M/L PB-FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0429
|
Newark | Simm Connectors 80 Me .050 L/P Au M/L Pb-Free |Amp Te Connectivity 5822137-4 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$8.3900 / $10.5800 | Buy Now |
DISTI #
19R3366
|
Newark | 80 Me .050 L/P Au M/L Pb-Free |Amp Te Connectivity 5822137-4 Min Qty: 3640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 | Buy Now |
DISTI #
5822137-4-ND
|
DigiKey | CONN SKT SIMM 80POS PCB Min Qty: 3640 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6742 | Buy Now |
DISTI #
571-5822137-4
|
Mouser Electronics | SIMM Connectors 80 ME .050 L/P AU M/L PB-FREE RoHS: Compliant | 0 |
|
$6.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3640 Package Multiple: 182 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$5.9900 | Buy Now |
DISTI #
AMP5822137-4
|
Heilind Electronics | 80 ME .050 L/P AU M/L PB-FREE | Americas - 0 in Stock |
|
$7.4753 | Buy Now |
|
Onlinecomponents.com | Conn SIMM Socket SKT 80 POS 2.54mm Solder Thru-Hole Tube RoHS: Compliant |
49 Partner Stock |
|
$7.0900 / $8.5000 | Buy Now |
DISTI #
54474220
|
Verical | Conn SIMM Socket SKT 80 POS 2.54mm Solder Thru-Hole Tube RoHS: Compliant Min Qty: 26 Package Multiple: 26 | Americas - 26 |
|
$7.9200 | Buy Now |
DISTI #
AMP5822137-4
|
Interstate Connecting Components | 80 ME .050 L/P AU M/L PB-FREE | 0 |
|
$7.4753 | Buy Now |
DISTI #
TE Connectivity 5822137-4
|
PEI Genesis | Card Edge Connector 80 Contac | 49 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5822137-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5822137-4
TE Connectivity
80 ME .050 L/P AU M/L PB-FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | 22 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD LEFT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |