Part Details for 582197-000 by TE Connectivity
Overview of 582197-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 582197-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
582197-000
|
Avnet Americas | 7518A0811-0 - Cable Rools/Shrink Tubing (Alt: 582197-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7392 / $9.8668 | Buy Now |
DISTI #
571-582197-000
|
Mouser Electronics | Coaxial Cables 7518A0811-0 RoHS: Compliant | 0 |
|
$9.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$9.0400 | Buy Now |
DISTI #
RYC7518A0811-0
|
Heilind Electronics | 7518A0811-0 | Americas - 0 in Stock |
|
$10.3643 | Buy Now |
|
Onlinecomponents.com | CHEMINAX 75 OHM AWG 18 19 STRANDS OF AWG 30 OPTIM. RoHS: Compliant |
1 In Stock |
|
$10.0100 / $19.0800 | Buy Now |
DISTI #
RYC7518A0811-0
|
Interstate Connecting Components | 7518A0811-0 | 0 |
|
$10.3643 | Buy Now |
|
Master Electronics | CHEMINAX 75 OHM AWG 18 19 STRANDS OF AWG 30 OPTIM. RoHS: Compliant |
1 In Stock |
|
$10.0100 / $19.0800 | Buy Now |
Part Details for 582197-000
582197-000 CAD Models
582197-000 Part Data Attributes
|
582197-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
582197-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |